


UCC3626DW | |
|---|---|
DigiKey Part Number | 296-11452-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3626DW |
Description | IC MOTOR DRIVER 11V-14.5V 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3626DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 11V ~ 14.5V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,218.00000 | ¥3,218 |
| 20 | ¥2,438.85000 | ¥48,777 |
| 40 | ¥2,334.27500 | ¥93,371 |
| Unit Price without JCT: | ¥3,218.00000 |
|---|---|
| Unit Price with JCT: | ¥3,539.80000 |

