
UC3708NE | |
|---|---|
DigiKey Part Number | 2156-UC3708NE-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3708NE |
Description | UC3708 NON-INVERTING HIGH SPEED |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ¥1,818.23077 | ¥47,274 |
| Unit Price without JCT: | ¥1,818.23077 |
|---|---|
| Unit Price with JCT: | ¥2,000.05385 |

