
UC2638DW | |
|---|---|
DigiKey Part Number | 2156-UC2638DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2638DW |
Description | UC2638 ADVANCED PWM MOTOR CONTRO |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 3425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ¥1,241.63158 | ¥47,182 |
| Unit Price without JCT: | ¥1,241.63158 |
|---|---|
| Unit Price with JCT: | ¥1,365.79474 |

