Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7233QP

DigiKey Part Number
296-8056-5-ND
Manufacturer
Manufacturer Product Number
TPS7233QP
Description
IC REG LINEAR 3.3V 250MA 8-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS7233QP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 250mA
Current - Output
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB ~ 50dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19,328 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
700¥227.97429¥159,582
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥227.97429
Unit Price with JCT:¥250.77172

Other Suppliers on DigiKey

19,328In Stock
Ships from Rochester Electronics, LLC