
MAX6358TZUT+T | |
|---|---|
DigiKey Part Number | MAX6358TZUT+TTR-ND - Tape & Reel (TR) MAX6358TZUT+TCT-ND - Cut Tape (CT) MAX6358TZUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6358TZUT+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6358TZUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.32V, 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,480.00000 | ¥1,480 |
| 10 | ¥1,150.50000 | ¥11,505 |
| 25 | ¥1,068.00000 | ¥26,700 |
| 100 | ¥977.40000 | ¥97,740 |
| 250 | ¥934.20400 | ¥233,551 |
| 500 | ¥908.17400 | ¥454,087 |
| 1,000 | ¥886.74500 | ¥886,745 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥864.12240 | ¥2,160,306 |
| Unit Price without JCT: | ¥1,480.00000 |
|---|---|
| Unit Price with JCT: | ¥1,628.00000 |

