
TPA6205A1DGN | |
|---|---|
DigiKey Part Number | 296-34563-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6205A1DGN |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6205A1DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2,282 | 296-35225-1-ND | ¥289.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥222.00000 | ¥222 |
| 10 | ¥160.60000 | ¥1,606 |
| 80 | ¥130.98750 | ¥10,479 |
| 160 | ¥124.38125 | ¥19,901 |
| 320 | ¥118.95000 | ¥38,064 |
| 560 | ¥115.26964 | ¥64,551 |
| 1,040 | ¥111.82404 | ¥116,297 |
| 2,560 | ¥107.76484 | ¥275,878 |
| 5,040 | ¥105.32242 | ¥530,825 |
| Unit Price without JCT: | ¥222.00000 |
|---|---|
| Unit Price with JCT: | ¥244.20000 |


