10 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5606IDG4

DigiKey Part Number
TLV5606IDG4-ND
Manufacturer
Manufacturer Product Number
TLV5606IDG4
Description
IC DAC 10BIT V-OUT 8SOIC
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5606IDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
10
Number of D/A Converters
1
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 310 View Now
This product is no longer carried by DigiKey.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
150¥496.04667¥74,407
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥496.04667
Unit Price with JCT:¥545.65134

Other Suppliers on DigiKey

310In Stock
Ships from Rochester Electronics, LLC