
TLV2472CD | |
|---|---|
DigiKey Part Number | 296-2440-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2472CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472CD Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥699.00000 | ¥699 |
| 10 | ¥528.20000 | ¥5,282 |
| 75 | ¥447.25333 | ¥33,544 |
| 150 | ¥428.40667 | ¥64,261 |
| 300 | ¥412.89667 | ¥123,869 |
| 525 | ¥402.40000 | ¥211,260 |
| 1,050 | ¥391.48857 | ¥411,063 |
| 2,550 | ¥380.29020 | ¥969,740 |
| Unit Price without JCT: | ¥699.00000 |
|---|---|
| Unit Price with JCT: | ¥768.90000 |

