

TPS76550DR | |
---|---|
DigiKey Part Number | 296-TPS76550DRTR-ND - Tape & Reel (TR) 296-TPS76550DRCT-ND - Cut Tape (CT) 296-TPS76550DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76550DR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76550DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥658.00000 | ¥658 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥447.54120 | ¥1,118,853 |
Unit Price without JCT: | ¥658.00000 |
---|---|
Unit Price with JCT: | ¥723.80000 |