
TLV2454AIN | |
|---|---|
DigiKey Part Number | 296-10593-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2454AIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2454AIN Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 23µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.11V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 220 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥559.00000 | ¥559 |
| 10 | ¥419.80000 | ¥4,198 |
| 25 | ¥385.00000 | ¥9,625 |
| 100 | ¥346.80000 | ¥34,680 |
| 250 | ¥328.57600 | ¥82,144 |
| Unit Price without JCT: | ¥559.00000 |
|---|---|
| Unit Price with JCT: | ¥614.90000 |

