


IKCM30F60GDXKMA1 | |
|---|---|
DigiKey Part Number | IKCM30F60GDXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IKCM30F60GDXKMA1 |
Description | IGBT IPM 600V 30A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 30 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | IKCM30F60GDXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,050.00000 | ¥3,050 |
| 14 | ¥2,366.00000 | ¥33,124 |
| 28 | ¥2,255.64286 | ¥63,158 |
| 112 | ¥2,090.08929 | ¥234,090 |
| 252 | ¥2,019.26587 | ¥508,855 |
| 504 | ¥1,970.26786 | ¥993,015 |
| Unit Price without JCT: | ¥3,050.00000 |
|---|---|
| Unit Price with JCT: | ¥3,355.00000 |


