TLC27M4IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 496,014
Unit Price: ¥212.00000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 5,470
Unit Price: ¥177.23346
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥77.61880
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥98.42720
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥57.77840
Datasheet

Similar


STMicroelectronics
In Stock: 3,723
Unit Price: ¥137.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥53.08160
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4IPW

DigiKey Part Number
296-34352-5-ND
Manufacturer
Manufacturer Product Number
TLC27M4IPW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,470 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,470In Stock
Ships from Rochester Electronics, LLC