
SN74ACT8990FN | |
|---|---|
DigiKey Part Number | 296-4505-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT8990FN |
Description | IC TEST BUS CONTRL 16BIT 44-PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Test Bus Controller IC 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT8990FN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Test Bus Controller | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ¥8,220.38462 | ¥213,730 |
| Unit Price without JCT: | ¥8,220.38462 |
|---|---|
| Unit Price with JCT: | ¥9,042.42308 |

