
TC33163EPE | |
|---|---|
DigiKey Part Number | 2156-TC33163EPE-ND |
Manufacturer | |
Manufacturer Product Number | TC33163EPE |
Description | IC REG BUCK BOOST ADJ 3A 16PDIP |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Adjustable 1 Output 3A 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | ¥213.26126 | ¥47,344 |
| Unit Price without JCT: | ¥213.26126 |
|---|---|
| Unit Price with JCT: | ¥234.58739 |

