Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2 GHz 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89829UHY

DigiKey Part Number
576-2092-ND
Manufacturer
Manufacturer Product Number
SY89829UHY
Description
IC CLK BUFFER 2:10 2GHZ 64TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2 GHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89829UHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
2
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.37V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Marketplace Stock: 686 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,894.00000¥2,894
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,894.00000
Unit Price with JCT:¥3,183.40000

Other Suppliers on DigiKey

681In Stock
Ships from Rochester Electronics, LLC