
STK625-027C-E | |
|---|---|
DigiKey Part Number | 2156-STK625-027C-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | STK625-027C-E |
Description | 3-PHASE INVERTER MOTOR DRIVE IC |
Customer Reference | |
Detailed Description | Motor Driver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | DC Motor Driver, Brushless (BLDC), 3-Phase | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | ¥3,632.30769 | ¥47,220 |
| Unit Price without JCT: | ¥3,632.30769 |
|---|---|
| Unit Price with JCT: | ¥3,995.53846 |

