
STK554-390A-E | |
|---|---|
DigiKey Part Number | 2156-STK554-390A-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | STK554-390A-E |
Description | MOTOR DRIVE IC |
Customer Reference | |
Detailed Description | Motor Driver 29-SIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 29-SSIP Module, 21 Leads, Formed Leads | |
Supplier Device Package | 29-SIP | |
Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | ¥2,856.82353 | ¥48,566 |
| Unit Price without JCT: | ¥2,856.82353 |
|---|---|
| Unit Price with JCT: | ¥3,142.50588 |

