
STK17T88-RF25I | |
|---|---|
DigiKey Part Number | 2156-STK17T88-RF25I-ND |
Manufacturer | Simtek |
Manufacturer Product Number | STK17T88-RF25I |
Description | IC NVSRAM 256KBIT PAR 48SSOP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Bulk: | 105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ¥2,998.25000 | ¥47,972 |
| Unit Price without JCT: | ¥2,998.25000 |
|---|---|
| Unit Price with JCT: | ¥3,298.07500 |

