
SN74S240N3 | |
|---|---|
DigiKey Part Number | 2156-SN74S240N3-ND |
Manufacturer | |
Manufacturer Product Number | SN74S240N3 |
Description | IC BUFFER INVERT 5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 1385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | ¥191.14516 | ¥47,404 |
| Unit Price without JCT: | ¥191.14516 |
|---|---|
| Unit Price with JCT: | ¥210.25968 |

