
SN74S09N | |
|---|---|
DigiKey Part Number | 296-34102-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S09N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S09N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 32 mA | |
Current - Output High, Low | -, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,078.00000 | ¥1,078 |
| 10 | ¥829.00000 | ¥8,290 |
| 25 | ¥766.76000 | ¥19,169 |
| 100 | ¥698.27000 | ¥69,827 |
| Unit Price without JCT: | ¥1,078.00000 |
|---|---|
| Unit Price with JCT: | ¥1,185.80000 |

