
SN74LVTH162374DL | |
---|---|
DigiKey Part Number | 296-8673-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162374DL |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162374DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥277.00000 | ¥277 |
10 | ¥203.40000 | ¥2,034 |
25 | ¥184.96000 | ¥4,624 |
100 | ¥164.65000 | ¥16,465 |
250 | ¥154.98800 | ¥38,747 |
500 | ¥149.15400 | ¥74,577 |
1,000 | ¥144.35700 | ¥144,357 |
2,500 | ¥139.29200 | ¥348,230 |
5,000 | ¥136.23920 | ¥681,196 |
Unit Price without JCT: | ¥277.00000 |
---|---|
Unit Price with JCT: | ¥304.70000 |