
SN74LVC827ADW | |
|---|---|
DigiKey Part Number | 296-8547-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADW |
Description | IC BUFF NON-INVERT 3.6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥233.00000 | ¥2,330 |
| 25 | ¥212.24000 | ¥5,306 |
| 100 | ¥189.27000 | ¥18,927 |
| 250 | ¥178.31600 | ¥44,579 |
| 500 | ¥171.72000 | ¥85,860 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

