Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4046APW

DigiKey Part Number
296-49907-ND
Manufacturer
Manufacturer Product Number
SN74LV4046APW
Description
IC PHASE LOCK LOOP 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4046APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS, TTL
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
38MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,280 View Now
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥320.00000¥320
10¥235.50000¥2,355
90¥192.80000¥17,352
180¥183.92222¥33,106
270¥179.47407¥48,458
540¥172.95741¥93,397
1,080¥167.59352¥181,001
2,520¥162.30754¥409,015
5,040¥158.82897¥800,498
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥320.00000
Unit Price with JCT:¥352.00000

Other Suppliers on DigiKey

1,280In Stock
Ships from Rochester Electronics, LLC