Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4060N

DigiKey Part Number
296-8209-5-ND
Manufacturer
Manufacturer Product Number
SN74HC4060N
Description
IC BINARY COUNTER 14-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4060N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
Asynchronous
Count Rate
33 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥159.00000¥159
10¥114.40000¥1,144
25¥103.32000¥2,583
100¥90.93000¥9,093
250¥85.03200¥21,258
500¥81.47800¥40,739
1,000¥78.55400¥78,554
2,500¥75.46560¥188,664
5,000¥73.60480¥368,024
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥159.00000
Unit Price with JCT:¥174.90000

Other Suppliers on DigiKey

17,478In Stock
Ships from Rochester Electronics, LLC