
SN74AS240AN | |
|---|---|
DigiKey Part Number | 296-33801-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS240AN |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS240AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,043.00000 | ¥1,043 |
| 20 | ¥754.45000 | ¥15,089 |
| 40 | ¥715.60000 | ¥28,624 |
| 100 | ¥674.57000 | ¥67,457 |
| 260 | ¥641.65769 | ¥166,831 |
| 500 | ¥623.71600 | ¥311,858 |
| 1,000 | ¥607.97300 | ¥607,973 |
| 2,500 | ¥591.35760 | ¥1,478,394 |
| Unit Price without JCT: | ¥1,043.00000 |
|---|---|
| Unit Price with JCT: | ¥1,147.30000 |

