
SN74ALVC00D | |
|---|---|
DigiKey Part Number | 296-26432-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥116.10000 | ¥1,161 |
| 50 | ¥97.90000 | ¥4,895 |
| 100 | ¥92.26000 | ¥9,226 |
| 250 | ¥86.29200 | ¥21,573 |
| 500 | ¥82.69600 | ¥41,348 |
| 1,000 | ¥79.73500 | ¥79,735 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

