
SN74ALS645AN | |
|---|---|
DigiKey Part Number | 296-5076-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS645AN |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS645AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥519.00000 | ¥519 |
| 20 | ¥364.25000 | ¥7,285 |
| 40 | ¥343.35000 | ¥13,734 |
| 100 | ¥321.25000 | ¥32,125 |
| 260 | ¥303.55385 | ¥78,924 |
| 500 | ¥293.90000 | ¥146,950 |
| 1,000 | ¥285.43000 | ¥285,430 |
| 2,500 | ¥276.48880 | ¥691,222 |
| 5,000 | ¥271.10180 | ¥1,355,509 |
| Unit Price without JCT: | ¥519.00000 |
|---|---|
| Unit Price with JCT: | ¥570.90000 |

