PLL Clock Generator IC 200MHz 1 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9491ETP095+

DigiKey Part Number
MAX9491ETP095+-ND
Manufacturer
Manufacturer Product Number
MAX9491ETP095+
Description
IC PLL CLOCK GENERATOR 20TQFN
Customer Reference
Detailed Description
PLL Clock Generator IC 200MHz 1 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX9491ETP095+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types