
SN74ALS157AN | |
|---|---|
DigiKey Part Number | 296-14719-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS157AN |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS157AN Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥334.00000 | ¥334 |
| 10 | ¥245.50000 | ¥2,455 |
| 25 | ¥223.64000 | ¥5,591 |
| 100 | ¥199.63000 | ¥19,963 |
| 250 | ¥188.16800 | ¥47,042 |
| 500 | ¥181.26000 | ¥90,630 |
| 1,000 | ¥175.57600 | ¥175,576 |
| 2,500 | ¥169.57280 | ¥423,932 |
| 5,000 | ¥165.95520 | ¥829,776 |
| Unit Price without JCT: | ¥334.00000 |
|---|---|
| Unit Price with JCT: | ¥367.40000 |




