
SN74123N | |
|---|---|
DigiKey Part Number | 296-33600-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74123N |
Description | IC MMV 2-CIR 22-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74123N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 800µA, 16mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,189.00000 | ¥1,189 |
| 10 | ¥917.80000 | ¥9,178 |
| 25 | ¥849.76000 | ¥21,244 |
| 100 | ¥775.07000 | ¥77,507 |
| 250 | ¥739.44800 | ¥184,862 |
| 500 | ¥717.97800 | ¥358,989 |
| 1,000 | ¥700.30800 | ¥700,308 |
| Unit Price without JCT: | ¥1,189.00000 |
|---|---|
| Unit Price with JCT: | ¥1,307.90000 |




