SN65HVD1477DGK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥578.66250
Datasheet
1/1 Transceiver Full RS422, RS485 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1477DGK

DigiKey Part Number
SN65HVD1477DGK-ND
Manufacturer
Manufacturer Product Number
SN65HVD1477DGK
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1477DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tube
QuantityUnit PriceExt Price
240¥722.76250¥173,463
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥722.76250
Unit Price with JCT:¥795.03875