
SN55LBC175J | |
---|---|
DigiKey Part Number | 2156-SN55LBC175J-ND |
Manufacturer | |
Manufacturer Product Number | SN55LBC175J |
Description | IC TRANSCEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN55LBC175J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ¥10,603.50000 | ¥42,414 |
Unit Price without JCT: | ¥10,603.50000 |
---|---|
Unit Price with JCT: | ¥11,663.85000 |