
S26KS128SDGBHV030 | |
|---|---|
DigiKey Part Number | 2156-S26KS128SDGBHV030-ND |
Manufacturer | Spansion |
Manufacturer Product Number | S26KS128SDGBHV030 |
Description | FLASH, 16MX8, 96NS, PBGA24 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 133 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 133 MHz |
Packaging Bulk | Access Time 96 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
| Bulk: | 604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | ¥1,144.30952 | ¥48,061 |
| Unit Price without JCT: | ¥1,144.30952 |
|---|---|
| Unit Price with JCT: | ¥1,258.74047 |

