


REG102UA-3.3 | |
|---|---|
DigiKey Part Number | REG102UA-3.3-ND |
Manufacturer | |
Manufacturer Product Number | REG102UA-3.3 |
Description | IC REG LINEAR 3.3V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REG102UA-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 800 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥452.47556 | ¥203,614 |
| Unit Price without JCT: | ¥452.47556 |
|---|---|
| Unit Price with JCT: | ¥497.72312 |








