LC EMI Filter 3rd Order Low Pass 2 Channel 10-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMF2HDMI14SZ

DigiKey Part Number
2156-PCMF2HDMI14SZ-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCMF2HDMI14SZ
Description
CMC
Customer Reference
Detailed Description
LC EMI Filter 3rd Order Low Pass 2 Channel 10-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
3
Values
-
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
10-UFBGA, WLCSP
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)
Height
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,165 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3148
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
418¥113.73923¥47,543
Unit Price without JCT:¥113.73923
Unit Price with JCT:¥125.11315