- Programmable Logic Device (PLD) IC 8 Macrocells 20-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL16L8BMW/883B

DigiKey Part Number
2156-PAL16L8BMW/883B-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
PAL16L8BMW/883B
Description
ELECTRICALLY ERASABLE PAL DEVICE
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 20-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
8
Voltage - Input
4.5V ~ 5.5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
20-CFlatPack
Supplier Device Package
20-CFlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:490
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
20¥2,386.75000¥47,735
Unit Price without JCT:¥2,386.75000
Unit Price with JCT:¥2,625.42500