


TLE4263GSXUMA1 | |
|---|---|
DigiKey Part Number | TLE4263GSXUMA1TR-ND - Tape & Reel (TR) TLE4263GSXUMA1CT-ND - Cut Tape (CT) TLE4263GSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4263GSXUMA1 |
Description | IC REG LINEAR 5V 200MA 8DSO-16 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4263GSXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 23 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥506.00000 | ¥506 |
| 10 | ¥378.30000 | ¥3,783 |
| 25 | ¥346.52000 | ¥8,663 |
| 100 | ¥311.63000 | ¥31,163 |
| 250 | ¥295.00000 | ¥73,750 |
| 500 | ¥284.96600 | ¥142,483 |
| Unit Price without JCT: | ¥506.00000 |
|---|---|
| Unit Price with JCT: | ¥556.60000 |

