
NP80N03MDE-S18-AY | |
|---|---|
DigiKey Part Number | 2156-NP80N03MDE-S18-AY-ND |
Manufacturer | NEC Corporation |
Manufacturer Product Number | NP80N03MDE-S18-AY |
Description | 80A, 30V, 0.011OHM, N-CHANNEL , |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 1.8W (Ta), 120W (Tc) Through Hole MP-25K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 120W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | MP-25K | |
Package / Case | ||
Base Product Number |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | ¥357.69173 | ¥47,573 |
| Unit Price without JCT: | ¥357.69173 |
|---|---|
| Unit Price with JCT: | ¥393.46090 |

