
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 4 | |
Voltage - Output | Programmable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
226 | ¥201.46903 | ¥45,532 |
Unit Price without JCT: | ¥201.46903 |
---|---|
Unit Price with JCT: | ¥221.61593 |