
NC7WP240K8X | |
---|---|
DigiKey Part Number | 2156-NC7WP240K8X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WP240K8X |
Description | IC BUFFER INVERTING 3.6V US8 |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
865 | ¥53.01850 | ¥45,861 |
Unit Price without JCT: | ¥53.01850 |
---|---|
Unit Price with JCT: | ¥58.32035 |