
NC7SZ14FHX | |
|---|---|
DigiKey Part Number | 2156-NC7SZ14FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ14FHX |
Description | IC INVERT 1CH 1-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-MicroPak2™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Bulk: | 115000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,355 | ¥20.57537 | ¥48,455 |
| Unit Price without JCT: | ¥20.57537 |
|---|---|
| Unit Price with JCT: | ¥22.63291 |

