
NC7SV38L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SV38L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV38L6X |
Description | IC GATE NAND 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,514 | ¥31.65456 | ¥47,925 |
| Unit Price without JCT: | ¥31.65456 |
|---|---|
| Unit Price with JCT: | ¥34.82002 |

