
MSP430F122IPW | |
|---|---|
DigiKey Part Number | 296-12082-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F122IPW |
Description | IC MCU 16BIT 4KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F122IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥916.00000 | ¥916 |
| 10 | ¥700.00000 | ¥7,000 |
| 50 | ¥613.54000 | ¥30,677 |
| 100 | ¥586.79000 | ¥58,679 |
| 250 | ¥558.55200 | ¥139,638 |
| 500 | ¥541.52000 | ¥270,760 |
| 1,000 | ¥527.51000 | ¥527,510 |
| 2,500 | ¥512.71680 | ¥1,281,792 |
| Unit Price without JCT: | ¥916.00000 |
|---|---|
| Unit Price with JCT: | ¥1,007.60000 |

