
MPF5020AVNA0ES | |
|---|---|
DigiKey Part Number | 2156-MPF5020AVNA0ES-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPF5020AVNA0ES |
Description | PF5020 - POWER MANAGEMENT IC, PR |
Customer Reference | |
Detailed Description | High Performance i.MX 8, S32x Processor Based PMIC 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | High Performance i.MX 8, S32x Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Bulk: | 5272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | ¥732.98462 | ¥47,644 |
| Unit Price without JCT: | ¥732.98462 |
|---|---|
| Unit Price with JCT: | ¥806.28308 |

