
MD7IC2250NR1 | |
|---|---|
DigiKey Part Number | 2156-MD7IC2250NR1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MD7IC2250NR1 |
Description | IC AMP WCDMA 2GHZ-2.2GHZ TO270 |
Customer Reference | |
Detailed Description | RF Amplifier IC WCDMA 2GHz ~ 2.2GHz TO-270 WB-14 GULL |
Datasheet | Datasheet |
EDA/CAD Models | MD7IC2250NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | WCDMA | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 520mA | |
Test Frequency | 2.14GHz | |
Package / Case | TO-270-14 Variant, Gull Wing | |
Supplier Device Package | TO-270 WB-14 GULL |
| Bulk: | 238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥11,720.00000 | ¥46,880 |
| Unit Price without JCT: | ¥11,720.00000 |
|---|---|
| Unit Price with JCT: | ¥12,892.00000 |

