MC74LVX4052D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 68
Unit Price: ¥74.50000
Datasheet

Direct


onsemi
In Stock: 468
Unit Price: ¥90.00000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 16,987
Unit Price: ¥177.26493
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,870
Unit Price: ¥55.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥93.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,104
Unit Price: ¥193.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,447
Unit Price: ¥120.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 172
Unit Price: ¥1,645.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥1,080.00680
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: ¥1,883.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥1,254.03640
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥63.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,970
Unit Price: ¥123.00000
Datasheet
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
16 SOIC Pin View

MC74LVX4052D

DigiKey Part Number
MC74LVX4052D-ND
Manufacturer
Manufacturer Product Number
MC74LVX4052D
Description
IC SWITCH SP4T X 2 26OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4052D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tube
Charge Injection
12pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
10pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
26Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX4052DGonsemi68MC74LVX4052DG-ND¥74.50000Direct
MC74LVX4052DTR2Gonsemi468488-MC74LVX4052DTR2GCT-ND¥90.00000Direct
SN74LV4052ADRochester Electronics, LLC16,9872156-SN74LV4052AD-ND¥177.26493Direct
74LV4052D,118Nexperia USA Inc.2,8701727-6663-1-ND¥55.00000Similar
CD4052BM96Texas Instruments0296-14272-1-ND¥93.00000Similar
Obsolete
Marketplace Stock: 2,016 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,016In Stock
Ships from Rochester Electronics, LLC