
MC304G | |
|---|---|
DigiKey Part Number | 2156-MC304G-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC304G |
Description | IC DRIVER METAL CAN |
Customer Reference | |
Detailed Description | Driver Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | Metal Can | |
Base Product Number |
| Bulk: | 2333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | ¥4,393.18182 | ¥48,325 |
| Unit Price without JCT: | ¥4,393.18182 |
|---|---|
| Unit Price with JCT: | ¥4,832.50000 |

