
MC304F | |
|---|---|
DigiKey Part Number | 2156-MC304F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC304F |
Description | IC DRIVER 14-CFLATPACK |
Customer Reference | |
Detailed Description | Driver 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |
| Bulk: | 3283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥1,170.55000 | ¥46,822 |
| Unit Price without JCT: | ¥1,170.55000 |
|---|---|
| Unit Price with JCT: | ¥1,287.60500 |

