
MC1905F | |
|---|---|
DigiKey Part Number | 2156-MC1905F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1905F |
Description | IC GATE NAND 1CH 10-INP 14CFLTPK |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 10 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 500µA, 11mA | |
Input Logic Level - Low | 1.1V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥3,061.46667 | ¥45,922 |
| Unit Price without JCT: | ¥3,061.46667 |
|---|---|
| Unit Price with JCT: | ¥3,367.61334 |

