MC10EL33DG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 412
Unit Price: ¥1,220.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL33DG

DigiKey Part Number
MC10EL33DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL33DG
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EL33DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Divide-by-4
Direction
-
Number of Elements
1
Number of Bits per Element
2
Reset
Asynchronous
Timing
-
Count Rate
4.2 GHz
Trigger Type
Positive, Negative
Voltage - Supply
4.2 V ~ 5.7 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,089 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27,089In Stock
Ships from Rochester Electronics, LLC